DIN rail DK6 minicoupler,4-20mA/4-20mA

RS Stock No.: 339-4184Brand: WeidmullerManufacturers Part No.: 9806800000
View all in Signal Conditioners

Technical documents

Specifications

Input Range

4 → 20mA

Mounting Type

DIN Rail

Operating Temperature Range

0 → +55°C

Series

508TX

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Stock information temporarily unavailable.

P.O.A.

DIN rail DK6 minicoupler,4-20mA/4-20mA

P.O.A.

DIN rail DK6 minicoupler,4-20mA/4-20mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Input Range

4 → 20mA

Mounting Type

DIN Rail

Operating Temperature Range

0 → +55°C

Series

508TX

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C