Weidmüller PICOPAK Series Signal Converter, Current Input, Current Output, 32V Supply, ATEX, IECEx
RS Stock No.: 287-4704Brand: WeidmüllerManufacturers Part No.: 2501110000Distrelec Article No.: 30375980

Technical documents
Specifications
Brand
WeidmüllerModule Type
Signal Converter
Input Signal Type
Current
Output Signal Type
Current
Input Range
4 → 20mA
Output Range
4 → 20mA
Supply Voltage
32V
Hazardous Area Certification
ATEX, IECEx
Series
PICOPAK
Distrelec Product Id
30375980
Country of Origin
Slovakia
Stock information temporarily unavailable.
€ 170.43
€ 170.43 Each (ex VAT)
Weidmüller PICOPAK Series Signal Converter, Current Input, Current Output, 32V Supply, ATEX, IECEx
1
€ 170.43
€ 170.43 Each (ex VAT)
Weidmüller PICOPAK Series Signal Converter, Current Input, Current Output, 32V Supply, ATEX, IECEx
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeidmüllerModule Type
Signal Converter
Input Signal Type
Current
Output Signal Type
Current
Input Range
4 → 20mA
Output Range
4 → 20mA
Supply Voltage
32V
Hazardous Area Certification
ATEX, IECEx
Series
PICOPAK
Distrelec Product Id
30375980
Country of Origin
Slovakia