Weidmuller 1934820000 WTL 6/1 EN STB Series Dark Beige, Single-Level, Screw Termination

RS Stock No.: 823-9644Brand: WeidmüllerManufacturers Part No.: 1934820000
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Dark Beige

Number of Levels

Single

American Wire Gauge

20 → 8AWG

Series

WTL 6/1 EN STB

Termination Method

Screw

Voltage Rating

630 V

Current Rating

41A

Pitch

7.9mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Romania

Product details

WTL Test Disconnect Terminal Blocks

Test-disconnect terminal blocks feature both spring and screw connection technology that allow for creating the converter circuits needed for measuring current, voltage and power.

Features and Benefits

• Current and voltage transformer wiring
• Measures parameters safely and sophisticated
• Snap-on mounting

Stock information temporarily unavailable.

€ 5.76

€ 5.76 Each (ex VAT)

Weidmuller 1934820000 WTL 6/1 EN STB Series Dark Beige, Single-Level, Screw Termination

€ 5.76

€ 5.76 Each (ex VAT)

Weidmuller 1934820000 WTL 6/1 EN STB Series Dark Beige, Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Dark Beige

Number of Levels

Single

American Wire Gauge

20 → 8AWG

Series

WTL 6/1 EN STB

Termination Method

Screw

Voltage Rating

630 V

Current Rating

41A

Pitch

7.9mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

Romania

Product details

WTL Test Disconnect Terminal Blocks

Test-disconnect terminal blocks feature both spring and screw connection technology that allow for creating the converter circuits needed for measuring current, voltage and power.

Features and Benefits

• Current and voltage transformer wiring
• Measures parameters safely and sophisticated
• Snap-on mounting