Weidmuller 1784180000 DLD Series Brown, 2.5mm², Triple-Level, Screw Termination

RS Stock No.: 454-542Brand: WeidmüllerManufacturers Part No.: 1784180000
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Brown

Number of Levels

Triple

Voltage Rating

250 V

American Wire Gauge

26 → 12AWG

Series

DLD

Termination Method

Screw

Cable CSA

2.5mm²

Current Rating

24A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Country of Origin

Romania

Product details

Three Tier Terminals

Three-tier tailored and compact terminals for application-optimised solution for signal wiring. The design of the terminal improves the overall layout of the rail when using sensors and save considerable space on the rail.

Features and Benefits

• Screw connection technology
• AIO initiator/actuator terminals
• Suitable for mounting on symmetric rail only; to BS5584: 1978, EN 50022

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

You may be interested in
Stock information temporarily unavailable.

€ 28.08

€ 5.617 Each (In a Pack of 5) (ex VAT)

Weidmuller 1784180000 DLD Series Brown, 2.5mm², Triple-Level, Screw Termination

€ 28.08

€ 5.617 Each (In a Pack of 5) (ex VAT)

Weidmuller 1784180000 DLD Series Brown, 2.5mm², Triple-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Colour

Brown

Number of Levels

Triple

Voltage Rating

250 V

American Wire Gauge

26 → 12AWG

Series

DLD

Termination Method

Screw

Cable CSA

2.5mm²

Current Rating

24A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Country of Origin

Romania

Product details

Three Tier Terminals

Three-tier tailored and compact terminals for application-optimised solution for signal wiring. The design of the terminal improves the overall layout of the rail when using sensors and save considerable space on the rail.

Features and Benefits

• Screw connection technology
• AIO initiator/actuator terminals
• Suitable for mounting on symmetric rail only; to BS5584: 1978, EN 50022

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

You may be interested in