Weidmüller Terminal Marker for use with Cable Connector, Conductor, Electronic Sub-Assemblies, Plug-In Connectors,

RS Stock No.: 880-2312Brand: WeidmullerManufacturers Part No.: 1011320000
brand-logo
View all in Terminal Block Accessories

Technical documents

Specifications

Accessory Type

Terminal Marker

For Use With

Cable Connector, Conductor, Electronic Sub-Assemblies, Plug-In Connectors, Terminal Blocks

Country of Origin

Germany

Product details

Dekafix DEK Plus Neutral Universal Markers

The Dekafix (DEK) marker is the universal marker for all conductor and plug-in connectors as well as for electronic sub-assemblies. The system is ideal for short number sequences and covers a wide range of ready-printed markers.Strips for fast installation in only one work step. The printing is easy to read, rich in contrast and available in various widths.

Choice:
124-4697: DEK 5 Plus Neutral MC 5 x 5 mm
124-4698: DEK 6 Plus Neutral MC 5 x 6 mm
124-4699: DEK 6.5 Plus Neutral MC 5 x 6.5 mm
124-4700: DEK 8 Plus Neutral MC 5 x 8 mm

Large range of ready-to-use markers: blank multicard
Strips for fast installation
Connector markers, suitable for all Weidmüller cable connectors

DEK Series

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Weidmüller Terminal Marker for use with Cable Connector, Conductor, Electronic Sub-Assemblies, Plug-In Connectors,

P.O.A.

Each (In a Pack of 100) (ex VAT)

Weidmüller Terminal Marker for use with Cable Connector, Conductor, Electronic Sub-Assemblies, Plug-In Connectors,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

Terminal Marker

For Use With

Cable Connector, Conductor, Electronic Sub-Assemblies, Plug-In Connectors, Terminal Blocks

Country of Origin

Germany

Product details

Dekafix DEK Plus Neutral Universal Markers

The Dekafix (DEK) marker is the universal marker for all conductor and plug-in connectors as well as for electronic sub-assemblies. The system is ideal for short number sequences and covers a wide range of ready-printed markers.Strips for fast installation in only one work step. The printing is easy to read, rich in contrast and available in various widths.

Choice:
124-4697: DEK 5 Plus Neutral MC 5 x 5 mm
124-4698: DEK 6 Plus Neutral MC 5 x 6 mm
124-4699: DEK 6.5 Plus Neutral MC 5 x 6.5 mm
124-4700: DEK 8 Plus Neutral MC 5 x 8 mm

Large range of ready-to-use markers: blank multicard
Strips for fast installation
Connector markers, suitable for all Weidmüller cable connectors

DEK Series