Weidmuller Terminal Strip, 12-Way, 32A, 22 → 12 AWG Wire, Screw Termination

Technical documents
Specifications
Brand
WeidmüllerNumber Of Ways
12
Current Rating
32A
Wire Size
22 → 12 AWG
Termination Method
Screw
Mounting Type
Direct Mounting
Fused
No
Material
KrG
Voltage Rating
400 V
Minimum Operating Temperature
-60°C
Colour
Yellow
Cable CSA
4mm²
Maximum Operating Temperature
+130°C
Distrelec Product Id
30402309
Country of Origin
Hungary
Product details
BK Series Multipin Terminal Strips
BK series multipole terminal strils for direct mounting.
Rated cross-section: 4 mm²
Screw connection
Direct mounting
829-8747 - 4mm²; 2 Terminals; 4 Connections
829-6697 - 4mm²; 4 Terminals; 8 Connections
829-6678 - 4mm²; 6 Terminals; 12 Connections
829-8719 - 4mm²; 12 Terminals; 24 Connections
BK Series
€ 89.80
€ 8.98 Each (In a Pack of 10) (ex VAT)
10
€ 89.80
€ 8.98 Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WeidmüllerNumber Of Ways
12
Current Rating
32A
Wire Size
22 → 12 AWG
Termination Method
Screw
Mounting Type
Direct Mounting
Fused
No
Material
KrG
Voltage Rating
400 V
Minimum Operating Temperature
-60°C
Colour
Yellow
Cable CSA
4mm²
Maximum Operating Temperature
+130°C
Distrelec Product Id
30402309
Country of Origin
Hungary
Product details
BK Series Multipin Terminal Strips
BK series multipole terminal strils for direct mounting.
Rated cross-section: 4 mm²
Screw connection
Direct mounting
829-8747 - 4mm²; 2 Terminals; 4 Connections
829-6697 - 4mm²; 4 Terminals; 8 Connections
829-6678 - 4mm²; 6 Terminals; 12 Connections
829-8719 - 4mm²; 12 Terminals; 24 Connections