WeEn Semiconductors Co., Ltd PHE13005,127 NPN Transistor, 4 A, 400 V, 3-Pin TO-220AB

RS Stock No.: 816-6779Brand: WeEn Semiconductors Co., LtdManufacturers Part No.: PHE13005,127
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

4 A

Maximum Collector Emitter Voltage

400 V

Package Type

TO-220AB

Mounting Type

Through Hole

Maximum Power Dissipation

75 W

Transistor Configuration

Single

Maximum Collector Base Voltage

700 V

Maximum Emitter Base Voltage

9 V

Maximum Operating Frequency

60 Hz

Pin Count

3

Number of Elements per Chip

1

Dimensions

10.3 x 4.7 x 16mm

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

High Voltage Transistors, WeEn Semiconductors

Bipolar Transistors, WeEn Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 18.88

€ 0.378 Each (In a Pack of 50) (ex VAT)

WeEn Semiconductors Co., Ltd PHE13005,127 NPN Transistor, 4 A, 400 V, 3-Pin TO-220AB
Select packaging type

€ 18.88

€ 0.378 Each (In a Pack of 50) (ex VAT)

WeEn Semiconductors Co., Ltd PHE13005,127 NPN Transistor, 4 A, 400 V, 3-Pin TO-220AB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

4 A

Maximum Collector Emitter Voltage

400 V

Package Type

TO-220AB

Mounting Type

Through Hole

Maximum Power Dissipation

75 W

Transistor Configuration

Single

Maximum Collector Base Voltage

700 V

Maximum Emitter Base Voltage

9 V

Maximum Operating Frequency

60 Hz

Pin Count

3

Number of Elements per Chip

1

Dimensions

10.3 x 4.7 x 16mm

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

High Voltage Transistors, WeEn Semiconductors

Bipolar Transistors, WeEn Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more