WAGO 890 Series Lighting Connector, 5-Pole, Male, 5-Way, Flush Mount, 13A

RS Stock No.: 271-0367Brand: WAGOManufacturers Part No.: 890-715Distrelec Article No.: 30122059
brand-logo
View all in Lighting Connectors

Technical documents

Specifications

Brand

Wago

Pole Format

5

Series

890

Gender

Male

Number Of Ways

5

Plug/Socket

Plug

Type

Lighting Connector

Mounting Type

Flush Mount

Current Rating

13A

Voltage Rating

400 V

Strain Relief

Yes

Country of Origin

Poland

Stock information temporarily unavailable.

€ 222.11

€ 222.11 1 Box of 50 (ex VAT)

WAGO 890 Series Lighting Connector, 5-Pole, Male, 5-Way, Flush Mount, 13A

€ 222.11

€ 222.11 1 Box of 50 (ex VAT)

WAGO 890 Series Lighting Connector, 5-Pole, Male, 5-Way, Flush Mount, 13A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Pole Format

5

Series

890

Gender

Male

Number Of Ways

5

Plug/Socket

Plug

Type

Lighting Connector

Mounting Type

Flush Mount

Current Rating

13A

Voltage Rating

400 V

Strain Relief

Yes

Country of Origin

Poland