WAGO 770 Series Lighting Connector, 3-Pole, Male, 3-Way, Snap-In, 25A

RS Stock No.: 271-0331Brand: WAGOManufacturers Part No.: 770-713/007-000
brand-logo
View all in Lighting Connectors

Technical documents

Specifications

Brand

Wago

Pole Format

3

Series

770

Gender

Male

Number Of Ways

3

Plug/Socket

Plug

Type

Lighting Connector

Mounting Type

Snap-In

Current Rating

25A

Voltage Rating

250 V

Strain Relief

No

Stock information temporarily unavailable.

€ 291.71

€ 291.71 1 Box of 100 (ex VAT)

WAGO 770 Series Lighting Connector, 3-Pole, Male, 3-Way, Snap-In, 25A

€ 291.71

€ 291.71 1 Box of 100 (ex VAT)

WAGO 770 Series Lighting Connector, 3-Pole, Male, 3-Way, Snap-In, 25A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Pole Format

3

Series

770

Gender

Male

Number Of Ways

3

Plug/Socket

Plug

Type

Lighting Connector

Mounting Type

Snap-In

Current Rating

25A

Voltage Rating

250 V

Strain Relief

No