Technical documents
Specifications
Brand
WagoPole Format
11
Series
731
Gender
Male
Number Of Ways
11
Plug/Socket
Plug
Type
Male Lighting Connector
Mounting Type
Cable Mount
Current Rating
12A
Country of Origin
Germany
Stock information temporarily unavailable.
€ 1,008.39
€ 1,008.39 1 Box of 25 (ex VAT)
WAGO 731 Series Male Lighting Connector, 11-Pole, Male, 11-Way, Cable Mount, 12A
1
€ 1,008.39
€ 1,008.39 1 Box of 25 (ex VAT)
WAGO 731 Series Male Lighting Connector, 11-Pole, Male, 11-Way, Cable Mount, 12A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoPole Format
11
Series
731
Gender
Male
Number Of Ways
11
Plug/Socket
Plug
Type
Male Lighting Connector
Mounting Type
Cable Mount
Current Rating
12A
Country of Origin
Germany