WAGO, 3.5mm Pitch, 4 Way, Pluggable Terminal Block, Plug, Through Hole, 2734-104

RS Stock No.: 240-7855Brand: WAGOManufacturers Part No.: 2734-104
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Brand

Wago

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Country of Origin

Poland

Stock information temporarily unavailable.

€ 527.46

€ 5.275 Each (In a Pack of 100) (ex VAT)

WAGO, 3.5mm Pitch, 4 Way, Pluggable Terminal Block, Plug, Through Hole, 2734-104

€ 527.46

€ 5.275 Each (In a Pack of 100) (ex VAT)

WAGO, 3.5mm Pitch, 4 Way, Pluggable Terminal Block, Plug, Through Hole, 2734-104
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Country of Origin

Poland