Technical documents
Specifications
Brand
WagoPole Format
6
Series
243
Gender
Female
Number Of Ways
6
Plug/Socket
Socket
Type
Female Lighting Connector
Mounting Type
Plug-In Mount
Current Rating
6A
Country of Origin
Germany
Stock information temporarily unavailable.
€ 118.46
€ 118.46 1 Box of 50 (ex VAT)
WAGO 243 Series Female Lighting Connector, 6-Pole, Female, 6-Way, Plug-In Mount, 6A
1
€ 118.46
€ 118.46 1 Box of 50 (ex VAT)
WAGO 243 Series Female Lighting Connector, 6-Pole, Female, 6-Way, Plug-In Mount, 6A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoPole Format
6
Series
243
Gender
Female
Number Of Ways
6
Plug/Socket
Socket
Type
Female Lighting Connector
Mounting Type
Plug-In Mount
Current Rating
6A
Country of Origin
Germany