Technical documents
Specifications
Brand
WagoPitch
5mm
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
16A
Colour
Grey
Voltage Rating
250 V
Country of Origin
Switzerland
€ 3.30
€ 0.33 Each (In a Pack of 10) (ex VAT)
WAGO PCB Terminal Block, 5mm Pitch, Through Hole Mount, Solder Termination
10
€ 3.30
€ 0.33 Each (In a Pack of 10) (ex VAT)
WAGO PCB Terminal Block, 5mm Pitch, Through Hole Mount, Solder Termination
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | € 0.33 | € 3.30 |
250 - 990 | € 0.283 | € 2.83 |
1000 - 1990 | € 0.283 | € 2.83 |
2000 - 4990 | € 0.26 | € 2.60 |
5000+ | € 0.236 | € 2.36 |
Technical documents
Specifications
Brand
WagoPitch
5mm
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
16A
Colour
Grey
Voltage Rating
250 V
Country of Origin
Switzerland