W Robinson And Sons 230 V Centrifugal Water Pump, 50L/min

RS Stock No.: 493-1942Brand: W Robinson And SonsManufacturers Part No.: 022-422
brand-logo
View all in Water Pumps

Technical documents

Specifications

Maximum Flow Rate

50L/min

Supply Voltage

230 V

Input Connection

1 in BSP

Maximum Head

10m

Input Power

600W

Input Connection Size

1in

Output Connection Size

1in

Pump Type

Centrifugal

IP Rating

IPX4

Country of Origin

Italy

Stock information temporarily unavailable.

€ 380.92

€ 380.92 Each (ex VAT)

W Robinson And Sons 230 V Centrifugal Water Pump, 50L/min

€ 380.92

€ 380.92 Each (ex VAT)

W Robinson And Sons 230 V Centrifugal Water Pump, 50L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Flow Rate

50L/min

Supply Voltage

230 V

Input Connection

1 in BSP

Maximum Head

10m

Input Power

600W

Input Connection Size

1in

Output Connection Size

1in

Pump Type

Centrifugal

IP Rating

IPX4

Country of Origin

Italy