Vishay 400V 230A, Dual Silicon Junction Diode, 4-Pin SOT-227 VS-UFB280FA40

RS Stock No.: 700-1300Brand: VishayManufacturers Part No.: VS-UFB280FA40
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Panel Mount

Package Type

SOT-227

Maximum Continuous Forward Current

230A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Isolated

Diode Type

Silicon Junction

Pin Count

4

Maximum Forward Voltage Drop

1.24V

Number of Elements per Chip

2

Peak Reverse Recovery Time

60ns

Peak Non-Repetitive Forward Surge Current

1.3kA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 400V 230A, Dual Silicon Junction Diode, 4-Pin SOT-227 VS-UFB280FA40

P.O.A.

Vishay 400V 230A, Dual Silicon Junction Diode, 4-Pin SOT-227 VS-UFB280FA40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Vishay

Mounting Type

Panel Mount

Package Type

SOT-227

Maximum Continuous Forward Current

230A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Isolated

Diode Type

Silicon Junction

Pin Count

4

Maximum Forward Voltage Drop

1.24V

Number of Elements per Chip

2

Peak Reverse Recovery Time

60ns

Peak Non-Repetitive Forward Surge Current

1.3kA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in