Vishay 200V 150A, Fast Recovery Epitaxial Diode Diode, 2-Pin PowerTab VS-150EBU02

RS Stock No.: 395-2594Brand: VishayManufacturers Part No.: VS-150EBU02
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Vishay

Mounting Type

Panel Mount

Package Type

PowerTab

Maximum Continuous Forward Current

150A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Soft Recovery

Diode Type

Fast Recovery Epitaxial Diode

Pin Count

2

Maximum Forward Voltage Drop

1.13V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

45ns

Peak Non-Repetitive Forward Surge Current

1.6kA

Product details

FRED Pt® Ultrafast Recovery Rectifiers, over 10A

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9.46

€ 9.46 Each (ex VAT)

Vishay 200V 150A, Fast Recovery Epitaxial Diode Diode, 2-Pin PowerTab VS-150EBU02

€ 9.46

€ 9.46 Each (ex VAT)

Vishay 200V 150A, Fast Recovery Epitaxial Diode Diode, 2-Pin PowerTab VS-150EBU02
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 9.46
10 - 24€ 9.29
25 - 49€ 8.98
50 - 99€ 8.72
100+€ 8.33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Mounting Type

Panel Mount

Package Type

PowerTab

Maximum Continuous Forward Current

150A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Soft Recovery

Diode Type

Fast Recovery Epitaxial Diode

Pin Count

2

Maximum Forward Voltage Drop

1.13V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

45ns

Peak Non-Repetitive Forward Surge Current

1.6kA

Product details

FRED Pt® Ultrafast Recovery Rectifiers, over 10A

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more