Vishay Switching Diode, 3-Pin D2PAK (TO-263) VS-10ETS08STRL-M3

RS Stock No.: 159-6477Brand: VishayManufacturers Part No.: VS-10ETS08STRL-M3
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

D2PAK (TO-263)

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.1V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

10.67mm

Width

9.65mm

Height

4.83mm

Dimensions

4.83 x 10.67 x 9.65mm

Country of Origin

China

Product details

Standard Recovery Rectifiers, 2A to 10A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,123.36

€ 1.404 Each (On a Reel of 800) (ex VAT)

Vishay Switching Diode, 3-Pin D2PAK (TO-263) VS-10ETS08STRL-M3

€ 1,123.36

€ 1.404 Each (On a Reel of 800) (ex VAT)

Vishay Switching Diode, 3-Pin D2PAK (TO-263) VS-10ETS08STRL-M3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

D2PAK (TO-263)

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.1V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

10.67mm

Width

9.65mm

Height

4.83mm

Dimensions

4.83 x 10.67 x 9.65mm

Country of Origin

China

Product details

Standard Recovery Rectifiers, 2A to 10A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more