Vishay White LED PLCC 2 SMD, VLMW41S1T1-5K8L-08

RS Stock No.: 257-6932Brand: VishayManufacturers Part No.: VLMW41S1T1-5K8L-08
brand-logo
View all in LEDs

Technical documents

Specifications

Brand

Vishay

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Stock information temporarily unavailable.

€ 672.60

€ 0.448 Each (On a Reel of 1500) (ex VAT)

Vishay White LED PLCC 2 SMD, VLMW41S1T1-5K8L-08

€ 672.60

€ 0.448 Each (On a Reel of 1500) (ex VAT)

Vishay White LED PLCC 2 SMD, VLMW41S1T1-5K8L-08
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1