Technical documents
Specifications
Brand
VishaySpectrums Detected
Infrared
Spectrum(s) Detected
Infrared
Wavelength of Peak Sensitivity
840nm
Package Type
QFN
Mounting Type
Surface Mount
Amplifier Function
No
Number of Pins
4
Diode Material
Si
Minimum Wavelength Detected
700nm
Typical Fall Time
30ns
Length
5mm
Width
4mm
Height
0.9mm
Breakdown Voltage
20V
Automotive Standard
AEC-Q101
Typical Rise Time
30ns
Country of Origin
Malaysia
€ 121.54
€ 1.215 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
100
€ 121.54
€ 1.215 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
100 - 240 | € 1.215 | € 12.15 |
250 - 490 | € 1.097 | € 10.97 |
500 - 990 | € 1.074 | € 10.74 |
1000+ | € 1.074 | € 10.74 |
Technical documents
Specifications
Brand
VishaySpectrums Detected
Infrared
Spectrum(s) Detected
Infrared
Wavelength of Peak Sensitivity
840nm
Package Type
QFN
Mounting Type
Surface Mount
Amplifier Function
No
Number of Pins
4
Diode Material
Si
Minimum Wavelength Detected
700nm
Typical Fall Time
30ns
Length
5mm
Width
4mm
Height
0.9mm
Breakdown Voltage
20V
Automotive Standard
AEC-Q101
Typical Rise Time
30ns
Country of Origin
Malaysia