Technical documents
Specifications
Brand
VishayTechnology
MnO2
Capacitance
47µF
Voltage
16V dc
Mounting Type
Surface Mount
Package/Case
6032-28
Equivalent Series Resistance
350mΩ
Tolerance
±10%
Length
6mm
Depth
3.2mm
Height
2.5mm
Dimensions
6 x 3.2 x 2.5mm
Series
TR3
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
7.5 μA
Dissipation Factor
6%
Tolerance Plus
+10%
Product details
TR3 Series
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR
€ 6.31
€ 1.263 Each (In a Pack of 5) (ex VAT)
Standard
5
€ 6.31
€ 1.263 Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.263 | € 6.31 |
50 - 120 | € 0.767 | € 3.84 |
125 - 245 | € 0.673 | € 3.36 |
250 - 495 | € 0.602 | € 3.01 |
500+ | € 0.555 | € 2.77 |
Technical documents
Specifications
Brand
VishayTechnology
MnO2
Capacitance
47µF
Voltage
16V dc
Mounting Type
Surface Mount
Package/Case
6032-28
Equivalent Series Resistance
350mΩ
Tolerance
±10%
Length
6mm
Depth
3.2mm
Height
2.5mm
Dimensions
6 x 3.2 x 2.5mm
Series
TR3
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
7.5 μA
Dissipation Factor
6%
Tolerance Plus
+10%
Product details
TR3 Series
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR