Technical documents
Specifications
Brand
VishayTechnology
Tantalum
Capacitance
47µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
3216-18
Equivalent Series Resistance
2.6Ω
Tolerance
±20%
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Dimensions
3.2 x 1.6 x 1.6mm
Series
TMCM
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+20%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
20%
Terminal Type
Solder
Tolerance Minus
-20%
Leakage Current
0.5 μA
Country of Origin
Japan
€ 6.14
€ 0.307 Each (In a Pack of 20) (ex VAT)
Standard
20
€ 6.14
€ 0.307 Each (In a Pack of 20) (ex VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | € 0.307 | € 6.14 |
200 - 480 | € 0.236 | € 4.72 |
500 - 980 | € 0.236 | € 4.72 |
1000 - 1980 | € 0.212 | € 4.25 |
2000+ | € 0.212 | € 4.25 |
Technical documents
Specifications
Brand
VishayTechnology
Tantalum
Capacitance
47µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
3216-18
Equivalent Series Resistance
2.6Ω
Tolerance
±20%
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Dimensions
3.2 x 1.6 x 1.6mm
Series
TMCM
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+20%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
20%
Terminal Type
Solder
Tolerance Minus
-20%
Leakage Current
0.5 μA
Country of Origin
Japan