TDSG5160 Vishay 7-Segment LED Display, CC Green 9.5 mcd RH DP 13mm

RS Stock No.: 708-5225Brand: VishayManufacturers Part No.: TDSG5160
brand-logo
View all in LED Displays

Technical documents

Specifications

Brand

Vishay

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

Number Of Segments

7

Dominant Wavelength

575 nm

Character Width

7.4mm

Character Height

13mm

Common Connection

Cathode

Mounting Type

Through Hole

External Dimensions

7 x 17.5mm

External Height

7mm

External Width

17.5mm

Luminous Intensity

9.5 mcd

Colour Of Face

Grey

Forward Voltage

2 V

Power Dissipation

550mW

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Forward Current

25mA

Maximum Operating Temperature

+85°C

Decimal Orientation

Right Side

Product details

7-Segment LED Displays, Vishay

Single digit, 7-Segment LED Displays from Vishay.

Vishay LED Displays

Stock information temporarily unavailable.

€ 12.04

€ 2.407 Each (In a Pack of 5) (ex VAT)

TDSG5160 Vishay 7-Segment LED Display, CC Green 9.5 mcd RH DP 13mm
Select packaging type

€ 12.04

€ 2.407 Each (In a Pack of 5) (ex VAT)

TDSG5160 Vishay 7-Segment LED Display, CC Green 9.5 mcd RH DP 13mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 2.407€ 12.04
50 - 120€ 1.959€ 9.79
125 - 245€ 1.239€ 6.20
250 - 495€ 1.003€ 5.02
500+€ 0.838€ 4.19

Technical documents

Specifications

Brand

Vishay

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

Number Of Segments

7

Dominant Wavelength

575 nm

Character Width

7.4mm

Character Height

13mm

Common Connection

Cathode

Mounting Type

Through Hole

External Dimensions

7 x 17.5mm

External Height

7mm

External Width

17.5mm

Luminous Intensity

9.5 mcd

Colour Of Face

Grey

Forward Voltage

2 V

Power Dissipation

550mW

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Forward Current

25mA

Maximum Operating Temperature

+85°C

Decimal Orientation

Right Side

Product details

7-Segment LED Displays, Vishay

Single digit, 7-Segment LED Displays from Vishay.

Vishay LED Displays