Vishay N-Channel 60 V N-Channel MOSFET, 602 A, 60 V, 4-Pin PowerPAK 8 x 8L SQJQ160E-T1_GE3

RS Stock No.: 225-9966Brand: VishayManufacturers Part No.: SQJQ160E-T1_GE3
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

602 A

Maximum Drain Source Voltage

60 V

Series

N-Channel 60 V

Package Type

PowerPAK 8 x 8L

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

0.0018 Ω

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5,074.00

€ 2.537 Each (On a Reel of 2000) (ex VAT)

Vishay N-Channel 60 V N-Channel MOSFET, 602 A, 60 V, 4-Pin PowerPAK 8 x 8L SQJQ160E-T1_GE3

€ 5,074.00

€ 2.537 Each (On a Reel of 2000) (ex VAT)

Vishay N-Channel 60 V N-Channel MOSFET, 602 A, 60 V, 4-Pin PowerPAK 8 x 8L SQJQ160E-T1_GE3

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

602 A

Maximum Drain Source Voltage

60 V

Series

N-Channel 60 V

Package Type

PowerPAK 8 x 8L

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

0.0018 Ω

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more