Technical documents
Specifications
Brand
VishayDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
9.2V
Minimum Breakdown Voltage
6.4V
Mounting Type
Surface Mount
Package Type
DO-214AA
Maximum Reverse Stand-off Voltage
5V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
65.2A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.57 x 3.94 x 2.24mm
Maximum Operating Temperature
+150 °C
Length
4.57mm
Width
3.94mm
Maximum Reverse Leakage Current
1.6mA
Height
2.24mm
Test Current
10mA
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
9.2V
Minimum Breakdown Voltage
6.4V
Mounting Type
Surface Mount
Package Type
DO-214AA
Maximum Reverse Stand-off Voltage
5V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
65.2A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.57 x 3.94 x 2.24mm
Maximum Operating Temperature
+150 °C
Length
4.57mm
Width
3.94mm
Maximum Reverse Leakage Current
1.6mA
Height
2.24mm
Test Current
10mA