Technical documents
Specifications
Brand
VishayResistance
220kΩ
Power Rating
0.4W
Tolerance
±5%
Technology
Metal Film
Series
SFR25
Package/Case
0207
Temperature Coefficient
±250ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Brazil
Product details
SFR 25 series metal film resistors
The SFR of Vishay metal film resistors, widely used in audio, IT and communications fields.
Low noise.
Available in various amounts of ohms and wattage
Approvals
UTE RC 21U; RC 32; RC 30; RC 2T; LNZ 4404
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
€ 3.54
€ 0.071 Each (In a Pack of 50) (ex VAT)
50
€ 3.54
€ 0.071 Each (In a Pack of 50) (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 1200 | € 0.071 | € 3.54 |
1250 - 2450 | € 0.024 | € 1.18 |
2500 - 4950 | € 0.024 | € 1.18 |
5000+ | € 0.024 | € 1.18 |
Technical documents
Specifications
Brand
VishayResistance
220kΩ
Power Rating
0.4W
Tolerance
±5%
Technology
Metal Film
Series
SFR25
Package/Case
0207
Temperature Coefficient
±250ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Brazil
Product details
SFR 25 series metal film resistors
The SFR of Vishay metal film resistors, widely used in audio, IT and communications fields.
Low noise.
Available in various amounts of ohms and wattage
Approvals
UTE RC 21U; RC 32; RC 30; RC 2T; LNZ 4404
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.