Technical documents
Specifications
Brand
VishayResistance
100Ω
Power Rating
50W
Tolerance
±5%
Technology
Thick Film
Series
RTO 50
Package/Case
TO-220
Maximum Operating Temperature
+155°C
Temperature Coefficient
±150ppm/°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
Country of Origin
Czech Republic
Product details
50W Thick film TO-220 power resistors - RTO 50 Series
Vishay Sfernice RTO50 series thick film, non-inductive resistors in TO-220 enclosures
Resistors allow for dissipation of 50W when mounted onto a heatsink
(nominal power of 50 W at 25 °C heat sink mounted)
€ 11.13
€ 11.13 Each (ex VAT)
Standard
1
€ 11.13
€ 11.13 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 11.13 |
5 - 9 | € 11.08 |
10 - 24 | € 9.53 |
25 - 49 | € 9.33 |
50+ | € 9.12 |
Technical documents
Specifications
Brand
VishayResistance
100Ω
Power Rating
50W
Tolerance
±5%
Technology
Thick Film
Series
RTO 50
Package/Case
TO-220
Maximum Operating Temperature
+155°C
Temperature Coefficient
±150ppm/°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
Country of Origin
Czech Republic
Product details
50W Thick film TO-220 power resistors - RTO 50 Series
Vishay Sfernice RTO50 series thick film, non-inductive resistors in TO-220 enclosures
Resistors allow for dissipation of 50W when mounted onto a heatsink
(nominal power of 50 W at 25 °C heat sink mounted)