Technical documents
Specifications
Brand
VishayResistance
100mΩ
Power Rating
4W
Tolerance
±1%
Technology
Metal Oxide
Series
ROX
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+180°C
Minimum Operating Temperature
-55°C
Product details
ROX Series - 4W - 20W
The RNX Series of Vishay Metal Oxide Resistors. All models are extremely high quality and will provide excellent reliability.
Various ohms available
Low TCR: ± 200 ppm/°C standard;
± 100 ppm/°C, ± 50 ppm/°C available
Tolerances: ± 1 %, ± 2 %, ± 5 %, ± 10 %
For oil bath or open air operation
High Voltage (up to 45 kV)
Metal Oxide Resistors
€ 7.12
€ 7.12 Each (ex VAT)
1
€ 7.12
€ 7.12 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | € 7.12 |
50 - 99 | € 6.28 |
100+ | € 5.37 |
Technical documents
Specifications
Brand
VishayResistance
100mΩ
Power Rating
4W
Tolerance
±1%
Technology
Metal Oxide
Series
ROX
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+180°C
Minimum Operating Temperature
-55°C
Product details
ROX Series - 4W - 20W
The RNX Series of Vishay Metal Oxide Resistors. All models are extremely high quality and will provide excellent reliability.
Various ohms available
Low TCR: ± 200 ppm/°C standard;
± 100 ppm/°C, ± 50 ppm/°C available
Tolerances: ± 1 %, ± 2 %, ± 5 %, ± 10 %
For oil bath or open air operation
High Voltage (up to 45 kV)