Technical documents
Specifications
Brand
VishayResistance
82Ω
Power Rating
2W
Tolerance
±5%
Technology
Metal Film
Series
PR02
Temperature Coefficient
±250ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Vishay 82Ω Metal Film Metal Film Resistor 2W ±5% PR02000208209JA100
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Vishay 82Ω Metal Film Metal Film Resistor 2W ±5% PR02000208209JA100
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayResistance
82Ω
Power Rating
2W
Tolerance
±5%
Technology
Metal Film
Series
PR02
Temperature Coefficient
±250ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
India