Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
13.66V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
500 mW
Package Type
MicroSMF (DO-219AC)
Zener Type
General Purpose
Pin Count
2
Stock information temporarily unavailable.
€ 318.60
€ 0.071 Each (On a Reel of 4500) (ex VAT)
Vishay, 13.66V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
4500
€ 318.60
€ 0.071 Each (On a Reel of 4500) (ex VAT)
Vishay, 13.66V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
Stock information temporarily unavailable.
4500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
4500 - 4500 | € 0.071 | € 318.60 |
9000 - 18000 | € 0.071 | € 318.60 |
22500+ | € 0.071 | € 318.60 |
Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
13.66V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
500 mW
Package Type
MicroSMF (DO-219AC)
Zener Type
General Purpose
Pin Count
2