Vishay 4.7kΩ Linear Cermet Potentiometer Panel Mount, P16NP472MAB15

RS Stock No.: 169-584Brand: VishayManufacturers Part No.: P16NP472MAB15
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

4.7kΩ

Number of Turns

1

Power Rating

1W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Series

P16

Tolerance

±20%

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 4.7kΩ Linear Cermet Potentiometer Panel Mount, P16NP472MAB15

P.O.A.

Vishay 4.7kΩ Linear Cermet Potentiometer Panel Mount, P16NP472MAB15
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

4.7kΩ

Number of Turns

1

Power Rating

1W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Series

P16

Tolerance

±20%

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in