Technical documents
Specifications
Brand
VishayResistance
1kΩ
Technology
Thin Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.2W
Temperature Coefficient
±25ppm/°C
Series
P
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
France
Product details
Wraparound 0.1% chip resistors
Very low noise
Low temperature coefficient
High load life stability
€ 9.14
€ 9.14 Each (ex VAT)
1
€ 9.14
€ 9.14 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 9.14 |
10 - 24 | € 8.96 |
25 - 49 | € 8.60 |
50 - 99 | € 7.98 |
100+ | € 7.26 |
Technical documents
Specifications
Brand
VishayResistance
1kΩ
Technology
Thin Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.2W
Temperature Coefficient
±25ppm/°C
Series
P
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
France
Product details
Wraparound 0.1% chip resistors
Very low noise
Low temperature coefficient
High load life stability