Vishay MKT 1822 Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 10μF, Through Hole

RS Stock No.: 166-8427Brand: VishayManufacturers Part No.: MKT1822610065
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

10µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKT 1822

Lead Pitch

27.5mm

Length

31.5mm

Depth

11.5mm

Height

20.5mm

Dimensions

11.5 x 20.5 x 31.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Product details

MKT 1822 Series

Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 82.84

€ 8.284 Each (In a Pack of 10) (ex VAT)

Vishay MKT 1822 Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 10μF, Through Hole

€ 82.84

€ 8.284 Each (In a Pack of 10) (ex VAT)

Vishay MKT 1822 Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 10μF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 8.284€ 82.84
100 - 490€ 6.738€ 67.38
500 - 990€ 6.396€ 63.96
1000+€ 6.065€ 60.65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Capacitance

10µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKT 1822

Lead Pitch

27.5mm

Length

31.5mm

Depth

11.5mm

Height

20.5mm

Dimensions

11.5 x 20.5 x 31.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Product details

MKT 1822 Series

Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more