Vishay MKT 1813 Metallised Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 2.2μF, Through Hole

RS Stock No.: 185-4066Brand: VishayManufacturers Part No.: MKT1813522065
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

2.2µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKT 1813

Lead Pitch

30mm

Length

26.5mm

Dielectric

Metallised Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Product details

MKT 1813 Series

Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 18.88

€ 3.776 Each (In a Pack of 5) (ex VAT)

Vishay MKT 1813 Metallised Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 2.2μF, Through Hole
Select packaging type

€ 18.88

€ 3.776 Each (In a Pack of 5) (ex VAT)

Vishay MKT 1813 Metallised Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 2.2μF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 3.776€ 18.88
25 - 45€ 2.289€ 11.45
50 - 120€ 2.148€ 10.74
125 - 245€ 1.77€ 8.85
250+€ 1.605€ 8.02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Capacitance

2.2µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKT 1813

Lead Pitch

30mm

Length

26.5mm

Dielectric

Metallised Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Product details

MKT 1813 Series

Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more