Aluminium Capacitor Leaded 1000uF 50V

RS Stock No.: 252-7107Brand: VishayManufacturers Part No.: MAL225051102E3
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Aluminium

Technology

Aluminium Electrolytic

Dimensions

18x18mm

Country of Origin

Austria

Stock information temporarily unavailable.

€ 613.60

€ 2.454 Each (In a Box of 250) (ex VAT)

Aluminium Capacitor Leaded 1000uF 50V

€ 613.60

€ 2.454 Each (In a Box of 250) (ex VAT)

Aluminium Capacitor Leaded 1000uF 50V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Aluminium

Technology

Aluminium Electrolytic

Dimensions

18x18mm

Country of Origin

Austria