Technical documents
Specifications
Brand
VishayCapacitance
220µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
30 x 35mm
Length
35mm
Diameter
30mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Country of Origin
China
Stock information temporarily unavailable.
€ 864.94
€ 8.649 Each (In a Box of 100) (ex VAT)
Vishay 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL219367221E3
100
€ 864.94
€ 8.649 Each (In a Box of 100) (ex VAT)
Vishay 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL219367221E3
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
100 - 100 | € 8.649 | € 864.94 |
200+ | € 7.906 | € 790.60 |
Technical documents
Specifications
Brand
VishayCapacitance
220µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
30 x 35mm
Length
35mm
Diameter
30mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Country of Origin
China