Vishay 150μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL215936151E3

RS Stock No.: 749-2364Brand: VishayManufacturers Part No.: MAL215936151E3
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

150µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lifetime

2000 h, 5000 h, 500000 h

Lead Pitch

10mm

Ripple Current

860mA

Leakage Current

0.6 mA

Tolerance

±20%

Series

159 PUL-SI

Equivalent Series Resistance

700mΩ

Product details

159 Series

159 PUL-SI Polarized Aluminium Capacitors Power Ultra Long Life Snap-In

These are non-solid electrolyte
Low ESR, high ripple current capability
High reliability
Useful life is 3000h to 5000h at 105°C
Available up to 500V
Applications include: Solar PV inverters; General purpose, industrial and audio/video system; Smoothing and filtering; Standard and Switched Mode Power Supplies; Energy storage in pulse systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 14.76

€ 14.76 Each (ex VAT)

Vishay 150μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL215936151E3

€ 14.76

€ 14.76 Each (ex VAT)

Vishay 150μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL215936151E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Capacitance

150µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lifetime

2000 h, 5000 h, 500000 h

Lead Pitch

10mm

Ripple Current

860mA

Leakage Current

0.6 mA

Tolerance

±20%

Series

159 PUL-SI

Equivalent Series Resistance

700mΩ

Product details

159 Series

159 PUL-SI Polarized Aluminium Capacitors Power Ultra Long Life Snap-In

These are non-solid electrolyte
Low ESR, high ripple current capability
High reliability
Useful life is 3000h to 5000h at 105°C
Available up to 500V
Applications include: Solar PV inverters; General purpose, industrial and audio/video system; Smoothing and filtering; Standard and Switched Mode Power Supplies; Energy storage in pulse systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more