Vishay 470μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - MAL215098475E3

RS Stock No.: 447-800Brand: VishayManufacturers Part No.: MAL215098475E3
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

470µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

7000h

Series

150 RMI

Ripple Current

1.1A

Automotive Standard

AEC-Q200

Leakage Current

299 μA

Tolerance

±20%

Country of Origin

China

Product details

150 series

Miniature radial non-solid electrolytic capacitor.
Low impedance and high ripple current.
Service life: 4000 → 10000 hours at 105 °C.

Standards

IEC 60384-4/ EN130300.
Climate category IEC 60068: 55/105/56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 14.81

€ 2.962 Each (In a Pack of 5) (ex VAT)

Vishay 470μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - MAL215098475E3

€ 14.81

€ 2.962 Each (In a Pack of 5) (ex VAT)

Vishay 470μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - MAL215098475E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 2.962€ 14.81
25 - 45€ 2.407€ 12.04
50 - 120€ 2.148€ 10.74
125 - 245€ 1.864€ 9.32
250+€ 1.746€ 8.73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Capacitance

470µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

7000h

Series

150 RMI

Ripple Current

1.1A

Automotive Standard

AEC-Q200

Leakage Current

299 μA

Tolerance

±20%

Country of Origin

China

Product details

150 series

Miniature radial non-solid electrolytic capacitor.
Low impedance and high ripple current.
Service life: 4000 → 10000 hours at 105 °C.

Standards

IEC 60384-4/ EN130300.
Climate category IEC 60068: 55/105/56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more