Technical documents
Specifications
Brand
VishayResistance
10kΩ
Power Rating
100W
Tolerance
±5%
Technology
Thick Film
Series
LTO100
Package/Case
TO-247
Temperature Coefficient
±150ppm/°C
Maximum Operating Temperature
+175°C
Minimum Operating Temperature
-55°C
Lead Pitch
10.16mm
Country of Origin
Czech Republic
Product details
LTO100 Series 100W Thick Film Power Resistors
LTO100 series 1000W thick film power resistors with a compact TO-247 package and a 100W at 25°C case temperature heatsink mounted. These LTO100 series 100W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of 0.015 Ω to 1 MΩ, are non inductive and are AEC-Q200 qualified.
Thick film ceramic resistors
100 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-247 package
Isolated case
Adjusted by sand trimming to reduce hot spots
€ 10.63
€ 10.63 Each (ex VAT)
Standard
1
€ 10.63
€ 10.63 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 10.63 |
5 - 9 | € 10.05 |
10 - 24 | € 9.56 |
25 - 49 | € 9.24 |
50+ | € 8.35 |
Technical documents
Specifications
Brand
VishayResistance
10kΩ
Power Rating
100W
Tolerance
±5%
Technology
Thick Film
Series
LTO100
Package/Case
TO-247
Temperature Coefficient
±150ppm/°C
Maximum Operating Temperature
+175°C
Minimum Operating Temperature
-55°C
Lead Pitch
10.16mm
Country of Origin
Czech Republic
Product details
LTO100 Series 100W Thick Film Power Resistors
LTO100 series 1000W thick film power resistors with a compact TO-247 package and a 100W at 25°C case temperature heatsink mounted. These LTO100 series 100W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of 0.015 Ω to 1 MΩ, are non inductive and are AEC-Q200 qualified.
Thick film ceramic resistors
100 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-247 package
Isolated case
Adjusted by sand trimming to reduce hot spots