Technical documents
Specifications
Brand
VishayResistance
1Ω
Power Rating
30W
Tolerance
±5%
Technology
Thick Film
Series
LTO30
Package/Case
TO-220
Temperature Coefficient
±150ppm/°C
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Lead Pitch
5.08mm
Product details
LTO30 Series 30W Thick Film Power Resistors
LTO30 series 30W thick film power resistors with a compact TO-220 package and a 30W at 25°C case temperature heatsink mounted. These LTO30 series 30W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K and are non-inductive.
Thick film ceramic resistors
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
€ 276.12
€ 5.522 Each (In a Tube of 50) (ex VAT)
50
€ 276.12
€ 5.522 Each (In a Tube of 50) (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | € 5.522 | € 276.12 |
100+ | € 3.634 | € 181.72 |
Technical documents
Specifications
Brand
VishayResistance
1Ω
Power Rating
30W
Tolerance
±5%
Technology
Thick Film
Series
LTO30
Package/Case
TO-220
Temperature Coefficient
±150ppm/°C
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Lead Pitch
5.08mm
Product details
LTO30 Series 30W Thick Film Power Resistors
LTO30 series 30W thick film power resistors with a compact TO-220 package and a 30W at 25°C case temperature heatsink mounted. These LTO30 series 30W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K and are non-inductive.
Thick film ceramic resistors
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots