Technical documents
Specifications
Brand
VishayMounting Type
Surface Mount
Number of Values
122
Resistance Range
10 Ω → 1MΩ
Technology
Thick Film
Series
D10/CRCW0402
Number of Pieces
12200
Resistance Tolerance
±1%
Maximum Power Rating
0.063W
Product details
SMD Thick Film Chip Resistors Engineering Design Kit - D/CRCW e3 series
D/CRCW e3 series SMD thick film chip resistors engineering design kits, available in four case sizes. Each boxed kit contains 1/4 E96 (24 E96 values per decade) series resistors taped in individually labelled strips.
Specified values ±1% tolerance and ±100 ppm/K
Halogen-free according to IEC 61249-2-21 definition
AEC-Q200 qualified
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayMounting Type
Surface Mount
Number of Values
122
Resistance Range
10 Ω → 1MΩ
Technology
Thick Film
Series
D10/CRCW0402
Number of Pieces
12200
Resistance Tolerance
±1%
Maximum Power Rating
0.063W
Product details
SMD Thick Film Chip Resistors Engineering Design Kit - D/CRCW e3 series
D/CRCW e3 series SMD thick film chip resistors engineering design kits, available in four case sizes. Each boxed kit contains 1/4 E96 (24 E96 values per decade) series resistors taped in individually labelled strips.
Specified values ±1% tolerance and ±100 ppm/K
Halogen-free according to IEC 61249-2-21 definition
AEC-Q200 qualified