Technical documents
Specifications
Brand
VishayInductance
10 μH
Maximum dc Current
17.7A
Mounting Type
Radial
Maximum DC Resistance
7.7mΩ
Tolerance
±20%
Diameter
19.17mm
Height
8.7mm
Dimensions
19.17 (Dia.) x 8.7mm
Maximum Self Resonant Frequency
9.77MHz
Lead Pitch
10.8mm
Series
IHTH-0750IZ-5A
Lead Diameter
1.2mm
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Country of Origin
Mexico
Product details
IHTH0750 High Current Through Hole, High Temperature Inductors
IHTH Series high current through hole, high temperature inductors for automotive applications. These inductors have a shielded construction and have excellent DC/DC energy storage up to 1MHZ. The IHTH inductors handle high translent current spikes without saturation, they also have an ultra low buzz noise, due to composite construction.
The IHTH high current inductors come with 2 pins 0.47uH to 22uH and 3 pins 33uH to 100uH pins.
Applications
Diesel injection drivers
Engine and transmission control units
DC/DC Convertors for entertainment/ navigation systems
Noise suppression for motors
- Windshield wipers
- Power seats
- Power mirrors
- HID lighting
- Heating and ventilation blowers
LED drivers
Standards
AEC-Q200 qualified
Vishay Non Standard SMT Inductors (Chokes)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayInductance
10 μH
Maximum dc Current
17.7A
Mounting Type
Radial
Maximum DC Resistance
7.7mΩ
Tolerance
±20%
Diameter
19.17mm
Height
8.7mm
Dimensions
19.17 (Dia.) x 8.7mm
Maximum Self Resonant Frequency
9.77MHz
Lead Pitch
10.8mm
Series
IHTH-0750IZ-5A
Lead Diameter
1.2mm
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Country of Origin
Mexico
Product details
IHTH0750 High Current Through Hole, High Temperature Inductors
IHTH Series high current through hole, high temperature inductors for automotive applications. These inductors have a shielded construction and have excellent DC/DC energy storage up to 1MHZ. The IHTH inductors handle high translent current spikes without saturation, they also have an ultra low buzz noise, due to composite construction.
The IHTH high current inductors come with 2 pins 0.47uH to 22uH and 3 pins 33uH to 100uH pins.
Applications
Diesel injection drivers
Engine and transmission control units
DC/DC Convertors for entertainment/ navigation systems
Noise suppression for motors
- Windshield wipers
- Power seats
- Power mirrors
- HID lighting
- Heating and ventilation blowers
LED drivers
Standards
AEC-Q200 qualified


