Vishay, IHLP-2525EZ-01, 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1.5 μH ±20%

RS Stock No.: 748-7151Brand: VishayManufacturers Part No.: IHLP2525EZER1R5M01
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Vishay

Inductance

1.5 μH

Maximum dc Current

12A

Package/Case

2225 (5664M)

Length

6.86mm

Depth

6.47mm

Height

5mm

Dimensions

6.86 x 6.47 x 5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

9mΩ

Series

IHLP-2525EZ-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

1MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Product details

IHLP2525EZ-01 Series Magnetically Shielded Wire Wound Chokes

Vishay IHLP-2525EZ-01 series high current low profile shielded inductors. The IHLP-2525EZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 1.0 MHz
Lowest DC Resistance / μH in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 5) (ex VAT)

Vishay, IHLP-2525EZ-01, 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1.5 μH ±20%
Select packaging type

P.O.A.

Each (In a Bag of 5) (ex VAT)

Vishay, IHLP-2525EZ-01, 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1.5 μH ±20%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Vishay

Inductance

1.5 μH

Maximum dc Current

12A

Package/Case

2225 (5664M)

Length

6.86mm

Depth

6.47mm

Height

5mm

Dimensions

6.86 x 6.47 x 5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

9mΩ

Series

IHLP-2525EZ-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

1MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Product details

IHLP2525EZ-01 Series Magnetically Shielded Wire Wound Chokes

Vishay IHLP-2525EZ-01 series high current low profile shielded inductors. The IHLP-2525EZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 1.0 MHz
Lowest DC Resistance / μH in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in