Vishay, IHLP-2020CZ-11, 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% Wire-Wound 4.5A

RS Stock No.: 748-6959Brand: VishayManufacturers Part No.: IHLP2020CZER4R7M11
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Vishay

Inductance

4.7 μH

Maximum dc Current

4.5A

Package/Case

2020

Length

5.49mm

Depth

5.18mm

Height

3mm

Dimensions

5.49 x 5.18 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

60mΩ

Series

IHLP-2020CZ-11

Core Material

Metal Composite

Maximum Self Resonant Frequency

22MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

IHLP2020CZ-11 Series Magnetically Shielded Wire Wound Chokes

Vishay IHLP-2020CZ-11 series high current low profile shielded inductors. The IHLP-2020CZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 1.0 MHz
Lowest DC Resistance / μH, in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Bag of 5) (ex VAT)

Vishay, IHLP-2020CZ-11, 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% Wire-Wound 4.5A

P.O.A.

Each (In a Bag of 5) (ex VAT)

Vishay, IHLP-2020CZ-11, 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% Wire-Wound 4.5A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Inductance

4.7 μH

Maximum dc Current

4.5A

Package/Case

2020

Length

5.49mm

Depth

5.18mm

Height

3mm

Dimensions

5.49 x 5.18 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

60mΩ

Series

IHLP-2020CZ-11

Core Material

Metal Composite

Maximum Self Resonant Frequency

22MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

IHLP2020CZ-11 Series Magnetically Shielded Wire Wound Chokes

Vishay IHLP-2020CZ-11 series high current low profile shielded inductors. The IHLP-2020CZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 1.0 MHz
Lowest DC Resistance / μH, in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more