Technical documents
Specifications
Brand
VishayPeak Average Forward Current
1.5A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
800V
Mounting Type
Surface Mount
Package Type
DFS
Pin Count
4
Diode Technology
Silicon Junction
Configuration
Single
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Dimensions
8.51 x 6.5 x 2.6mm
Length
8.51mm
Width
6.5mm
Height
2.6mm
Country of Origin
China
Product details
Bridge Rectifiers for PCB Surface Mount, DFL15xxS Series, Vishay Semiconductor
Low Profile Miniature Glass Passivated Single-Phase Surface Mount Bridge Rectifiers
Low profile: typical height of 2.5mm
Ideal for automated placement
High surge current capability
Ideal for Printed Circuit Board (PCB) reflow soldering
Approvals
UL, E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
€ 867.30
€ 0.578 Each (On a Reel of 1500) (ex VAT)
1500
€ 867.30
€ 0.578 Each (On a Reel of 1500) (ex VAT)
1500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayPeak Average Forward Current
1.5A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
800V
Mounting Type
Surface Mount
Package Type
DFS
Pin Count
4
Diode Technology
Silicon Junction
Configuration
Single
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Dimensions
8.51 x 6.5 x 2.6mm
Length
8.51mm
Width
6.5mm
Height
2.6mm
Country of Origin
China
Product details
Bridge Rectifiers for PCB Surface Mount, DFL15xxS Series, Vishay Semiconductor
Low Profile Miniature Glass Passivated Single-Phase Surface Mount Bridge Rectifiers
Low profile: typical height of 2.5mm
Ideal for automated placement
High surge current capability
Ideal for Printed Circuit Board (PCB) reflow soldering
Approvals
UL, E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.