Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay 620Ω Wire Wound Resistor 1W ±5% CW001620R0JE12

RS Stock No.: 843-7160Brand: VishayManufacturers Part No.: CW001620R0JE12
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

620Ω

Power Rating

1W

Tolerance

±5%

Technology

Wire Wound

Series

CW001

Temperature Coefficient

±30ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-65°C

Product details

CW Series 1W, Axial

The CW Series of Vishay 1W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.

5% Tolerance
Axial Termination
Various resistance available.

Ceramic Wirewound, Axial - 1W to 17W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1.00

€ 1.00 Each (ex VAT)

Vishay 620Ω Wire Wound Resistor 1W ±5% CW001620R0JE12

€ 1.00

€ 1.00 Each (ex VAT)

Vishay 620Ω Wire Wound Resistor 1W ±5% CW001620R0JE12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Resistance

620Ω

Power Rating

1W

Tolerance

±5%

Technology

Wire Wound

Series

CW001

Temperature Coefficient

±30ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-65°C

Product details

CW Series 1W, Axial

The CW Series of Vishay 1W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.

5% Tolerance
Axial Termination
Various resistance available.

Ceramic Wirewound, Axial - 1W to 17W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more