Technical documents
Specifications
Brand
VishayResistance
200mΩ
Technology
Thick Film
Package/Case
2510
Tolerance
±1%
Power Rating
0.6W
Country of Origin
Mexico
Stock information temporarily unavailable.
€ 2,714.00
€ 1.357 Each (On a Reel of 2000) (ex VAT)
Vishay 200MΩ, 2510 Thick Film Resistor ±1% 0.6W - CRHA2510AF200MFKEF
2000
€ 2,714.00
€ 1.357 Each (On a Reel of 2000) (ex VAT)
Vishay 200MΩ, 2510 Thick Film Resistor ±1% 0.6W - CRHA2510AF200MFKEF
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayResistance
200mΩ
Technology
Thick Film
Package/Case
2510
Tolerance
±1%
Power Rating
0.6W
Country of Origin
Mexico