Technical documents
Specifications
Brand
VishayResistance
402Ω
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
CRCW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
0603 CRCW Series Surface Mount Resistors - 1% (Paper T/R) (ZeroΩ to 9.53kΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Features and benefits:
0603 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Stability R/R = 1 % for 1000 h at 70 ° C
2 mm pitch packaging option for 0603 size
Pure tin solder contacts on Ni barrier layer
provides compatibility with lead (Pb)-free and lead
containing soldering processes
Metal glaze on high quality ceramic
AEC-Q200 qualified
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
€ 1.18
€ 0.024 Each (In a Pack of 50) (ex VAT)
Standard
50
€ 1.18
€ 0.024 Each (In a Pack of 50) (ex VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 1200 | € 0.024 | € 1.18 |
1250 - 2450 | € 0.024 | € 1.18 |
2500 - 4950 | € 0.024 | € 1.18 |
5000+ | € 0.024 | € 1.18 |
Technical documents
Specifications
Brand
VishayResistance
402Ω
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
CRCW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
0603 CRCW Series Surface Mount Resistors - 1% (Paper T/R) (ZeroΩ to 9.53kΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Features and benefits:
0603 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Stability R/R = 1 % for 1000 h at 70 ° C
2 mm pitch packaging option for 0603 size
Pure tin solder contacts on Ni barrier layer
provides compatibility with lead (Pb)-free and lead
containing soldering processes
Metal glaze on high quality ceramic
AEC-Q200 qualified
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.