Vishay, 20V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41

Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
20V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1.3 W
Package Type
DO-41
Zener Type
Voltage Regulator
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
10mA
Maximum Zener Impedance
24Ω
Maximum Reverse Leakage Current
500nA
Dimensions
4.1 x 2.6 x 2.6mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.075%/°C
Product details
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating
Zener Diodes, Vishay Semiconductor
€ 7.08
€ 0.071 Each (In a Pack of 100) (ex VAT)
Standard
100
€ 7.08
€ 0.071 Each (In a Pack of 100) (ex VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | € 0.071 | € 7.08 |
1000 - 2400 | € 0.047 | € 4.72 |
2500 - 4900 | € 0.047 | € 4.72 |
5000 - 9900 | € 0.047 | € 4.72 |
10000+ | € 0.047 | € 4.72 |
Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
20V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1.3 W
Package Type
DO-41
Zener Type
Voltage Regulator
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
10mA
Maximum Zener Impedance
24Ω
Maximum Reverse Leakage Current
500nA
Dimensions
4.1 x 2.6 x 2.6mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.075%/°C
Product details
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating