Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
7.5V
Mounting Type
Through Hole
Maximum Power Dissipation
1.3 W
Package Type
SOD-57
Zener Type
Voltage Regulator
Pin Count
2
Country of Origin
Hungary
Stock information temporarily unavailable.
€ 10.62
€ 0.531 Each (In a Pack of 20) (ex VAT)
Vishay, 7.5V Zener Diode 1.3 W Through Hole 2-Pin SOD-57
Select packaging type
Standard
20
€ 10.62
€ 0.531 Each (In a Pack of 20) (ex VAT)
Vishay, 7.5V Zener Diode 1.3 W Through Hole 2-Pin SOD-57
Stock information temporarily unavailable.
Select packaging type
Standard
20
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
7.5V
Mounting Type
Through Hole
Maximum Power Dissipation
1.3 W
Package Type
SOD-57
Zener Type
Voltage Regulator
Pin Count
2
Country of Origin
Hungary