Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
200V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
3.25 W
Package Type
SOD-57
Zener Type
Transient Suppressor
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
500Ω
Maximum Reverse Leakage Current
1µA
Dimensions
3.6 (Dia.) x 4mm
Typical Voltage Temperature Coefficient
0.09 %/°C, 0.13%/°C
Maximum Operating Temperature
+175 °C
Product details
Zener Diodes 1.3W, BZT03 Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
€ 6.02
€ 0.602 Each (In a Pack of 10) (ex VAT)
Standard
10
€ 6.02
€ 0.602 Each (In a Pack of 10) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
200V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
3.25 W
Package Type
SOD-57
Zener Type
Transient Suppressor
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
500Ω
Maximum Reverse Leakage Current
1µA
Dimensions
3.6 (Dia.) x 4mm
Typical Voltage Temperature Coefficient
0.09 %/°C, 0.13%/°C
Maximum Operating Temperature
+175 °C
Product details